PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 50V collector-emitter breakdown voltage (VCEO) and a continuous collector current of -150mA. Offers a minimum DC current gain (hFE) of 120 and a transition frequency of 140MHz. Packaged in a compact SOT-363 (UMT6, SC-88) surface-mount package, this RoHS compliant component operates from -55°C to 150°C with a maximum power dissipation of 150mW.
Rohm UMT2NTR technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | -150mA |
| Current Rating | -150mA |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 140MHz |
| Height | 0.9mm |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 150mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 140MHz |
| DC Rated Voltage | -50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm UMT2NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
