NPN bipolar junction transistor in SC-88 (SOT-363) surface mount package. Features a continuous collector current of 500mA, collector-emitter breakdown voltage of 12V, and a transition frequency of 320MHz. Offers a minimum DC current gain (hFE) of 270. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 150mW. RoHS compliant and lead-free.
Rohm UMX18NTN technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 320MHz |
| hFE Min | 270 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 320MHz |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Rohm UMX18NTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.