
The UMZ12KTL is a surface mount zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 200mW. It is packaged in a SOT-343 case and is lead free. The diode has a minimum operating temperature of -55°C and a maximum reverse leakage current of 100nA. It is RoHS compliant and available in tape and reel packaging.
Rohm UMZ12KTL technical specifications.
| Package/Case | SOT-343 |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Rohm UMZ12KTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
