Rohm UMZ12NT106 technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 8% |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 8% |
| Width | 1.25mm |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Rohm UMZ12NT106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
