Rohm UMZ18NT106 technical specifications.
| Package/Case | SOT-323-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Current | 5mA |
| Zener Voltage | 18.35V |
| RoHS | Compliant |
Download the complete datasheet for Rohm UMZ18NT106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
