Rohm UMZ5.1KTL technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 5.09V |
| RoHS | Compliant |
Download the complete datasheet for Rohm UMZ5.1KTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.