Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ROHM

UMZ6.8NT106

Datasheet
6.8V Zener Diode, 200mW, 5% Tol, SC Package, SMD
Rohm

UMZ6.8NT106

6.8V Zener Diode, 200mW, 5% Tol, SC Package, SMD

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Diodes
  4. Zener Diodes

Surface mount Zener diode featuring a 6.8V working voltage with a 5% voltage tolerance. This component offers a 200mW power dissipation and a 40 Ohm impedance at 5mA Zener current. Designed for surface mounting, it operates within a temperature range of -55°C to 150°C and is RoHS compliant. The diode is packaged in an SC case with dimensions of 2mm length, 1.25mm width, and 0.9mm height.

PackageSC
Voltage Rating6.8V
MountingSurface Mount
Power200mW
Quick Jump:

Technical Specifications

Rohm UMZ6.8NT106 technical specifications.

General

Package/Case
SC
Height
0.9mm
Impedance
40R
Lead Free
Lead Free
Length
2mm
Max Operating Temperature
150°C
Min Operating Temperature
-55°C
Max Power Dissipation
200mW
Max Reverse Current
500nA
Max Reverse Leakage Current
500nA
Mount
Surface Mount
Number of Contacts
3
Package Quantity
3000
Packaging
Tape and Reel
Power Dissipation
200mW
Radiation Hardening
No
Reach SVHC Compliant
No
RoHS Compliant
Yes
Termination
SMD/SMT
Tolerance
5%
DC Rated Voltage
6.8V
Voltage Tolerance
5%
Width
1.25mm
Working Voltage
6.8V
Zener Current
5mA
Zener Voltage
6.8V

Compliance

RoHS
Compliant

Datasheet

Rohm UMZ6.8NT106 Datasheet

Download the complete datasheet for Rohm UMZ6.8NT106 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com