The UMZ7NTR is a bipolar junction transistor with a maximum collector current of 500mA and a maximum operating temperature of 150°C. It is lead free and RoHS compliant. The transistor has a gain bandwidth product of 260MHz and a minimum current gain of 270. It is available in a small outline package type, R-PDSO-G6, and is packaged in tape and reel with 3000 units per reel.
Rohm UMZ7NTR technical specifications.
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | -100mV |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 260MHz |
| hFE Min | 270 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 260MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm UMZ7NTR to view detailed technical specifications.
No datasheet is available for this part.