Unidirectional Transient Voltage Suppressor Diode, Zener type, offering a Zener Voltage of 6.805V and a minimum breakdown voltage of 6.47V. Features a low capacitance of 3pF and a maximum power dissipation of 200mW. Designed for surface mount applications in a SOT-323-3 package, with operating temperatures from -55°C to 150°C. This lead-free, RoHS compliant component provides unidirectional transient voltage suppression.
Rohm UMZC6.8NT106 technical specifications.
| Capacitance | 3pF |
| Package/Case | SOT-323-3 |
| Diode Type | ZENER |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Breakdown Voltage | 6.47V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 200mW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.25mm |
| Zener Voltage | 6.805V |
| RoHS | Compliant |
Download the complete datasheet for Rohm UMZC6.8NT106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
