Surface mount Zener diode for transient voltage suppression, featuring a 6.2V DC rated voltage and 5.9V minimum breakdown voltage. This component offers 200mW power dissipation, 30 Ohms impedance, and operates across a -55°C to 150°C temperature range. Packaged in a compact SOT-323 case with 3 contacts, it is RoHS compliant and lead-free.
Rohm UMZU6.2NT106 technical specifications.
| Package/Case | SOT-323 |
| Diode Type | ZENER |
| Height | 0.9mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Breakdown Voltage | 5.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Width | 1.25mm |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Rohm UMZU6.2NT106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
