Rohm US5K3TR technical specifications.
| Continuous Drain Current (ID) | 1.5A |
| Current Rating | 1.5A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | N-CHANNEL |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Rohm US5K3TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.