
The US6T4TR is a PNP transistor with a collector base voltage of 15V and a maximum collector current of 3A. It has a maximum power dissipation of 1W and operates over a temperature range of -55°C to 150°C. This lead-free device is RoHS compliant and available in a surface mount package type, SMALL OUTLINE, R-PDSO-F6.
Rohm US6T4TR technical specifications.
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 250mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 280MHz |
| hFE Min | 270 |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 280MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm US6T4TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.