
The US6T9TR PNP transistor from Rohm features a collector-emitter breakdown voltage of 30V and a maximum collector current of 1A. It has a gain bandwidth product of 320MHz and a transition frequency of 320MHz. The device is suitable for surface mount applications and has a maximum operating temperature of 150°C. The US6T9TR is lead free and RoHS compliant.
Rohm US6T9TR technical specifications.
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 350mV |
| Continuous Collector Current | -1A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 320MHz |
| hFE Min | 270 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 320MHz |
| RoHS | Compliant |
Download the complete datasheet for Rohm US6T9TR to view detailed technical specifications.
No datasheet is available for this part.