Rohm VDZFHT2R16B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm VDZFHT2R16B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.