Rohm VDZT2R15B technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 42R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 2% |
| Zener Current | 5mA |
| Zener Voltage | 14.7V |
| RoHS | Compliant |
Download the complete datasheet for Rohm VDZT2R15B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.