
The VDZT2R16B is a surface mount zener diode from Rohm with a DC rated voltage of 16V and a tolerance of 2%. It has a maximum power dissipation of 100mW and a maximum reverse leakage current of 100nA. The device is lead free and RoHS compliant, with a maximum operating temperature range of -55°C to 150°C. It is packaged in a tape and reel format with 1 unit per package.
Rohm VDZT2R16B technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VDZ16B |
| Tolerance | 2% |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 2% |
| Zener Voltage | 16.18V |
| RoHS | Compliant |
Download the complete datasheet for Rohm VDZT2R16B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.