Rohm VDZT2R20B technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 85R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VDZ20B |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 19.955V |
| RoHS | Compliant |
Download the complete datasheet for Rohm VDZT2R20B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.