The VDZT2R22B is a surface mount zener diode from Rohm with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 100mW and a maximum reverse leakage current of 100nA. The diode is packaged in a SOT-723 case and is available in quantities of 8000 per reel. The VDZT2R22B is RoHS compliant and suitable for use in a variety of applications.
Rohm VDZT2R22B technical specifications.
| Package/Case | SOT-723 |
| Impedance | 100R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Current | 2mA |
| Zener Voltage | 22.005V |
| RoHS | Compliant |
Download the complete datasheet for Rohm VDZT2R22B to view detailed technical specifications.
No datasheet is available for this part.