Rohm VDZT2R3.9B technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 100R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| DC Rated Voltage | 3.9V |
| Voltage Tolerance | 3% |
| Zener Voltage | 4.025V |
| RoHS | Compliant |
Download the complete datasheet for Rohm VDZT2R3.9B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.