The VDZT2R30B is a surface mount zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 100mW and a maximum reverse leakage current of 100nA. The diode is RoHS compliant and lead free. It is available in a package quantity of 8000 units, packaged in tape and reel.
Rohm VDZT2R30B technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 200R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| DC Rated Voltage | 30V |
| Voltage Tolerance | 3% |
| Zener Voltage | 29.94V |
| RoHS | Compliant |
Download the complete datasheet for Rohm VDZT2R30B to view detailed technical specifications.
No datasheet is available for this part.