Rohm VDZT2R6.8B technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 40R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 2% |
| Working Voltage | 6.8V |
| Zener Voltage | 6.79V |
| RoHS | Compliant |
Download the complete datasheet for Rohm VDZT2R6.8B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.