Rohm VMZT6.8NT2L technical specifications.
| Package/Case | SOT-723 |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Rohm VMZT6.8NT2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
