The VS10VUA1LAMTFTR is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It has two terminals and is a single element device. The diode element is made of silicon and is a type of voltage suppressor diode. The maximum reverse voltage is 10 volts and the minimum breakdown voltage is 11.1 volts. The maximum non-repetitive peak reverse power dissipation is 600 milliwatts and the maximum breakdown voltage is 12.3 volts. The device is packaged in a 2-pin package type R-PDSO-F2.
Rohm VS10VUA1LAMTFTR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.1 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 12.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm VS10VUA1LAMTFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.