The VS18VUA1LAMTFTR is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It features a dual terminal position and a maximum reverse voltage of 18V. The diode has a minimum breakdown voltage of 20V and a maximum breakdown voltage of 22.1V. It can handle a maximum non-repetitive peak reverse power dissipation of 600mW.
Rohm VS18VUA1LAMTFTR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 22.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm VS18VUA1LAMTFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.