Rohm VT6X2T2R technical specifications.
| Package/Case | VMT |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.3(Max) |
| Package Width (mm) | 1.02(Max) |
| Package Height (mm) | 0.6(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Dual |
| Number of Elements per Chip | 2 |
| Maximum Collector Base Voltage | 50V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum DC Collector Current | 0.1A |
| Maximum Power Dissipation | 150mW |
| Material | Si |
| Minimum DC Current Gain | 120@1mA@6V |
| Maximum Transition Frequency | 350(Typ)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm VT6X2T2R to view detailed technical specifications.
No datasheet is available for this part.