Rohm ZDS020N60TB technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 630mA |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 310pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Rohm ZDS020N60TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.