
The ZDX130N50 is a TO-220-3 flange mount MOSFET from Rohm, featuring a maximum drain to source voltage of 500V and continuous drain current of 13A. It has a maximum power dissipation of 40W and an on-resistance of 520mR. The device is lead-free and RoHS compliant, making it suitable for a range of applications. It is available in bulk packaging and is suitable for through hole mounting.
Rohm ZDX130N50 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 2.18nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Packaging | Bulk |
| Rds On Max | 520mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm ZDX130N50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.