
Rolec 110.123.101 technical specifications.
| Body Material | Aluminium |
| Package/Case | 125 |
| Color | Grey |
| Height | 90mm |
| Mount | Box |
| Ratings | IP66 |
| Series | Conform |
| Shielding | Shielded |
| Width | 125.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rolec 110.123.101 to view detailed technical specifications.
No datasheet is available for this part.