Rolec is a leading manufacturer of electronic components, specializing in connectors, enclosures, and custom cable assemblies. With a focus on quality and innovation, Rolec serves a diverse range of industries including industrial automation, medical technology, and telecommunications.

BOX, ALUCASE, ACF 152; Enclosure Type:Multipurpose; External Height - Metric:60mm; External Width - Metric:150mm; External Depth - Metric:260mm; Enclosure Material:Aluminium; Body Colour:Grey; IP Rating:IP67; NEMA Rating:Not Rated; External Height - Imperial:2.36; External Width - Imperial:5.91; External Depth - Imperial:10.24; Product Range:-; SVHC:No SVHC (17-Dec-2015)
Metal enclosure pebble grey RAL 7032 480 x 320 x 120 mm Aluminium IP 65, AS 322, Rolec
Plastic enclosure pebble grey RAL 7032 152 x 102 x 81 mm Polyester IP 65, PT 102, Rolec
Metal enclosure pebble grey RAL 7032 100 x 65 x 40 mm Aluminium IP 65, AS 064, Rolec
Plastic enclosure pebble grey RAL 7032 124 x 124 x 100 mm Polyester IP 65, PT 120, Rolec
Die Cast Aluminium Instrument Case, Grey, 260 x 150 x 90mm
Die Cast Aluminium Instrument Case, Grey, 180 x 150 x 90mm
Die Cast Aluminium Enclosure, Grey, 140 x 110 x 60mm
Plastic enclosure pebble grey RAL 7032 244 x 124 x 100 mm Polyester IP 65, PT 124, Rolec
Universal housing grey white 160 x 90 x 50 mm ABS IP 66, SC 092, Rolec
Conform Aluminium Enclosure, IP66, IP67, Shielded, 225.5 x 125.5 x 90mm
Plastic enclosure silver-grey (RAL 7001) 360 x 160 x 90 mm Polyester IP 65, PK 163, Rolec
Metal enclosure pebble grey RAL 7032 300 x 200 x 120 mm Aluminium IP 65, AS 202, Rolec
Metal enclosure pebble grey RAL 7032 120 x 80 x 60 mm Aluminium IP 65, AS 082, Rolec
Enclosure Handheld grey 180 x 80 x 43 mm Aluminium IP 66, HCF 080 R, Rolec
Battery Holder For Use With MobilCase Enclosure
Profile housing with battery compartment, SET DK 80 P2, Rolec
Enclosure AluPlus grey 160 x 100 x 82 mm Aluminium IP 66, AP102, Rolec
Universal housing grey 260 x 150 x 90 mm Aluminium IP 67, AC 152, Rolec
Metal enclosure pebble grey RAL 7032 130 x 85 x 55 mm Aluminium, EKTF 082, Rolec