
Rolec 190.110.004 technical specifications.
| Body Material | Aluminium |
| Color | Grey |
| Height | 60mm |
| Ratings | IP69K |
| Series | AluCASE |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Rolec 190.110.004 to view detailed technical specifications.
No datasheet is available for this part.