Rolec 190.130.004 technical specifications.
| Body Material | Aluminium |
| Color | Grey |
| Height | 70mm |
| Ratings | IP69K |
| Series | AluCASE |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Rolec 190.130.004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.