Rolec 190.132.000 technical specifications.
| Package/Case | 120 |
| Mount | External |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Weight | 1.13kg |
| RoHS | Compliant |
Download the complete datasheet for Rolec 190.132.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.