Rolec 191.052.000 technical specifications.
| Package/Case | 052 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Rolec 191.052.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.