
Rolec 191.150.111 technical specifications.
| Body Material | Aluminium |
| Color | Grey |
| Height | 90mm |
| Ratings | IP67 |
| Series | AluCASE |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Rolec 191.150.111 to view detailed technical specifications.
No datasheet is available for this part.