Rolec 501.000.010 technical specifications.
| Color | Grey |
| Material | Aluminium |
| Mount | Brackets |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Rolec 501.000.010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
