Rolec AC170 technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Material | Aluminium |
| Mount | Box |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Rolec AC170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
