Rolec AS242 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Material | Aluminium |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Rolec AS242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.