Rolec PK411 technical specifications.
| Package/Case | 120 |
| Color | Grey, Silver |
| Material | Polyester |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Rolec PK411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
