Rolec SC090 technical specifications.
| Package/Case | 120 |
| Color | Grey, White |
| Material | ABS |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Rolec SC090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.