
Universal enclosure, light grey, constructed from durable aluminum for robust protection. Features IP66 ingress protection rating, ensuring suitability for demanding environments. Dimensions measure 160 x 100 x 60 mm, offering ample internal space. This general-purpose enclosure is supplied in bulk packaging.
Rose 041016060 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Material | Aluminium, Metal |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | Aluform |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Rose 041016060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
