General purpose enclosure, constructed from durable aluminum and metal, featuring a grey finish. Rated IP66 for robust environmental protection, this enclosure measures 7.09 inches in length and 5.51 inches in width. The Aluform series offers a reliable solution for housing electronic components. Weighing 2lb, it is supplied in bulk packaging.
Rose 041418070 technical specifications.
| Color | Grey |
| Material | Aluminium, Metal |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | Aluform |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Rose 041418070 to view detailed technical specifications.
No datasheet is available for this part.