Rosenberg 125XR-0181-000 technical specifications.
| Package/Case | Axial |
| Height | 38.9mm |
| Length | 119mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Flanges |
| Noise Level | 44 dB |
| Operating Frequency | 50,60 Hz |
| Power Consumption | 18W |
| Termination | Terminals |
| Voltage Rating | 208.24kV |
| Width | 119mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rosenberg 125XR-0181-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.