Rosenberg 148VK-0281-000 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Flanges |
| Noise Level | 53,57 dB |
| Operating Frequency | 50,60 Hz |
| Power Consumption | 35W |
| Termination | Terminals |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Rosenberg 148VK-0281-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.