Roth RE230-LF technical specifications.
| Board Thickness | 1.6mm |
| Package/Case | Epoxy |
| Height | 114.3mm |
| Length | 165.1mm |
| Material | Glass |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 1.6mm |
| Width | 165.1mm |
| RoHS | Compliant |
Download the complete datasheet for Roth RE230-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
