Roth RE435-LF technical specifications.
| Board Thickness | 0.7mm |
| Height | 53mm |
| Length | 95mm |
| Material | Glass |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Thickness | 0.7mm |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Roth RE435-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
