Roth RE903 technical specifications.
| Board Thickness | 1.5mm |
| Package/Case | MSOP |
| Height | 10.4mm |
| Length | 16.2mm |
| Material | Glass |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Thickness | 1.5mm |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Roth RE903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
