
The Roth RE906 is a surface mount component with a SOT package and a thickness of 1.5mm. It has a height of 13.5mm and a width of 23.5mm. The component is made of glass material and is not Reach SVHC compliant. It is suitable for use in development and prototyping applications.
Roth RE906 technical specifications.
| Board Thickness | 1.5mm |
| Package/Case | SOT |
| Height | 13.5mm |
| Length | 23.5mm |
| Material | Glass |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Thickness | 1.5mm |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Roth RE906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
