Roth RE931 technical specifications.
| Board Thickness | 1.5mm |
| Package/Case | SSOP |
| Height | 61.4mm |
| Length | 81.6mm |
| Material | Glass |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Thickness | 1.5mm |
| Width | 81.7mm |
| RoHS | Compliant |
Download the complete datasheet for Roth RE931 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.