Rottner T04460 technical specifications.
| Depth | 250mm |
| Height | 250mm |
| Weight | 9kg |
| Width | 350mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rottner T04460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
