Royal Electronic Factory 1206S4F1004T5E technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 1 |
| Package Width | 1.55 |
| Package Height | 0.55 |
| Resistance | 1000000 |
| RoHS | Yes |
| HTS Code | 8533.21.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Royal Electronic Factory 1206S4F1004T5E to view detailed technical specifications.
No datasheet is available for this part.